Leitz 46650030 Notebook Ruled Light blue 80 sheets A4 Paper Pads

MPN
46650030
Brand
Leitz
EAN-13
4002432116881
Order Code
16-7115
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
1+ £5.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Leitz 46650030 is a meticulously crafted paper product, falling under the category of paper pads and labels, designed with exacting standards for applications requiring precision and clarity. This notebook features 80 sheets of light blue, ruled A4 paper, providing ample space for detailed notations or mathematical derivations. Engineers might utilise this product for recording measurements, drafting preliminary designs, or maintaining project notes within technical and office environments. The consistent quality of the paper ensures smooth writing and durability, making it suitable for daily professional use.
Type Notebook
Paper Size A4
Number of Sheets 80
Binding Type Stitch-bound
Colour Blue
Content 1
Cover Colour Light blue
Cover Material Cardboard
Depth 14mm
Grammage 80g/m²
Height 302mm
Line Spacing Ruled
Material Rigid Cardboard (laminated)
No. of sheets 80
Product Type Notebook
refillable No
Rounded corners No
Weight 610g
Width 215mm

Reviews

Be the first to submit a review

Trustpilot