Leitz 46640095 Notebook Squared Black 80 Sheets A4 Paper Pads Labels

MPN
46640095
Brand
Leitz
EAN-13
4002432116850
Order Code
16-7114
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
1+ £5.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 71 in stock

Leitz 46640095 Notebook represents a meticulously engineered solution for professionals requiring precise documentation. This product, categorised under paper, pads, and labels, features 80 sheets of A4 paper with squared ruling, ideal for technical sketching, calculations, and data recording in engineering environments. The notebook's robust black cover offers durability and a professional appearance suitable for both office and field work scenarios. Engineers might utilise this notebook for drafting designs, plotting graphs, or maintaining detailed project records, ensuring information is systematically organised and readily accessible. The squared layout aids accuracy in drawing schematics and documenting measurements, crucial in technical disciplines.
Type Notebook
Paper Size A4
Number of Sheets 80
Binding Type Stitch-bound
Book cover type Hardcover
colouration Monochromatic
Content 1
Cover Colour Black
Cover Material Cardboard
Depth 14mm
Finish type Matt
Format A4
Grammage 80g/m²
Height 302mm
Line Spacing Squared
Material Rigid Cardboard (laminated)
Media weight 80 g/m²
No. of sheets 80
Paper ruling type Squared paper
Perforated tear line No
Product colour Black
Product Type Notebook
Quantity per pack 1 pc(s)
refillable No
Rounded corners No
Ruled paper Yes
Sheets quantity 80 sheets
Sustainability certificates Forest Stewardship Council (FSC)
Target audience Adult
Weight 610g
Width 215mm

Reviews

Be the first to submit a review

Trustpilot