Leitz 46640030 Notebook Squared Light blue 80 sheets A4 Paper

MPN
46640030
Brand
Leitz
EAN-13
4002432116836
Order Code
16-7113
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
1+ £5.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Leitz 46640030 is a squared notebook designed to accommodate precise note-taking and technical drawing tasks, featuring 80 sheets of high-quality A4 paper in a light blue colour. This product is part of the Paper, Pads & Labels category, and it is distinguished by its squared ruling, making it ideal for tasks requiring alignment and accuracy, such as engineering calculations and schematic documentation. The notebook's A4 size provides ample space for detailed sketches and information, while the light blue hue of the sheets contributes to a soothing contrast, which can be beneficial for prolonged use under various lighting conditions. Engineers and technical professionals frequently utilise this type of notebook for logging project details, designing prototypes, and performing calculations that require a structured and organised approach.
Type Notebook
Paper Size A4
Number of Sheets 80
Binding Type Stitch-bound
Content 1
Cover Colour Light blue
Cover Material Cardboard
Grammage 80g/m²
Height 302mm
Line Spacing Squared
Material Rigid Cardboard (laminated)
No. of sheets 80
Pocket No
Product Type Notebook
Rounded corners No
Width 215mm

Reviews

Be the first to submit a review

Trustpilot