Leitz 46320026 Clear pocket folder A4 40 sleeves Red Plastic Wallets

MPN
46320026
Brand
Leitz
EAN-13
4002432135134
Order Code
16-7112
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Leitz 46320026, also known as 3220341, is a clear pocket folder designed for efficient organisation and storage of A4 documents. This product features a robust construction with 40 integrated sleeves, allowing for the safe and orderly arrangement of paperwork. Made from durable red plastic, it offers both protection and quick visual identification in office environments. Its practical design is ideal for use in engineering offices, project documentation management, and technical presentations where systematic document handling is crucial. The clear sleeves facilitate easy access and review of contents, making it a reliable choice for professionals requiring dependable storage solutions.
Type Display Book
Colour Red
Size A4
Depth 16mm
Format A4
Height 310mm
Material Polypropylene (PP)
No. of sleeves 40
Weight 280g
Width 231mm

Reviews

Be the first to submit a review

Trustpilot