Leitz 46310026 Clear pocket folder A4 20 sleeves Red Plastic Wallet

MPN
46310026
Brand
Leitz
EAN-13
4002432135127
Order Code
16-7111
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Leitz 46310026, presents a robust and durable clear pocket folder designed for efficient document organisation and protection. This folder is constructed from high-quality red plastic, featuring twenty integrated sleeves that accommodate A4-sized documents, safeguarding them from wear and environmental damage. The design promotes systematic filing and retrieval in professional settings such as engineering projects, technical offices, and documentation centres, where precise and accessible record-keeping is essential. Known alternatively as product code 3220340, this folder offers a practical solution for engineers needing to organise paperwork, sketches, or reports, maintaining clarity and efficiency in document management systems.
Type Display Book
Colour Red
Size A4
Depth 13mm
Format A4
Height 310mm
Material Polyvinyl chloride (PVC)
No. of sleeves 20
Rack size 483 mm (19")
Weight 160g
Width 231mm

Reviews

Be the first to submit a review

Trustpilot