Leitz 46281054 Notebook A5 Squared Green 80 sheets

MPN
46281054
Brand
Leitz
EAN-13
4002432123384
Order Code
16-7110
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
1+ £4.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Leitz 46281054 is a high-quality notebook designed for precision and efficiency in engineering environments. Comprising 80 squared sheets, this A5-sized notebook is ideal for technical drawings, calculations, and data recording, ensuring accuracy with its uniform grid pattern. The notebook's green cover adds durability and distinctiveness, making it easily identifiable in professional settings. Engineers frequently utilise this notebook for project planning, field notes, and documentation of test results. The squared paper format facilitates the clear and structured presentation of information, which is essential for maintaining clarity in complex engineering tasks.
Type Notebook
Paper Size A5
Number of Sheets 80
Binding Type Stitch-bound
Book cover type Hardcover
Bookbinding type Stitch binding
colouration Pattern
Content 1
Cover Colour Green
Cover Material Cardboard
Depth 14mm
Format A5
Grammage 80g/m²
Height 217mm
Line Spacing Squared
Material Rigid Cardboard (laminated)
Media weight 80 g/m²
No. of sheets 80
Paper ruling type Squared paper
Perforated tear line No
Pocket No
Product colour Green
Product Type Notebook
Quantity per pack 1 pc(s)
Recommended age group Adult
Rounded corners No
Ruled paper Yes
Sheets quantity 80 sheets
Suggested gender Boy/Girl
Sustainability certificates Forest Stewardship Council (FSC)
Target audience Adult
Weight 300g
Width 155mm

Reviews

Be the first to submit a review

Trustpilot