Leitz 46281051 Notebook Squared Ice blue 80 sheets A5 Notebooks Paper

MPN
46281051
Brand
Leitz
EAN-13
4002432103386
Order Code
16-7109
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
1+ £4.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Leitz 46281051 Notebook is a high-quality squared paper notebook designed for precision and functionality. This notebook, characterised by its Ice Blue colour, comprises 80 sheets of A5 paper, making it suitable for detailed note-taking and technical drawings. Each page features a square grid layout, ideal for engineers requiring orderly documentation or schematic designs. The robust construction ensures durability for frequent use in both field and office environments, supporting work such as project planning, calculations, and data logging. With its refined design and practical features, this notebook is a reliable tool for engineering professionals prioritising clarity and precision.
Type Notebook
Paper Size A5
Number of Sheets 80
Binding Type Stitch-bound
Book cover type Hardcover
Bookbinding type Stitch binding
colouration Pattern
Content 1
Cover Colour Ice blue
Cover Material Cardboard
Depth 14mm
Format A5
Grammage 80g/m²
Height 217mm
Lid Colour Blue (metallic)
Line Spacing Squared
Material Rigid Cardboard (laminated)
Media weight 80 g/m²
No. of sheets 80
Paper ruling type Squared paper
Perforated tear line No
Product colour Blue
Product Type Notebook
Quantity per pack 1 pc(s)
refillable No
Rounded corners No
Ruled paper No
Sheets quantity 80 sheets
Spine Colour Blue (metallic)
Sustainability certificates Forest Stewardship Council (FSC)
Target audience Adult
Weight 320g
Width 155mm

Reviews

Be the first to submit a review

Trustpilot