Leitz 46271095 Notebook Ruled Black 80 sheets A5

MPN
46271095
Brand
Leitz
EAN-13
4002432121106
Order Code
16-7108
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
1+ £4.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Leitz 46271095 is a high-quality notebook designed to meet the demanding needs of professionals in engineering and technical fields. This A5-sized notebook features 80 ruled sheets, providing ample space for detailed calculations, notes, and sketches. The black cover offers a professional appearance and durability suitable for frequent handling in both office and field environments. Engineers may find this notebook particularly useful for documenting project specifications, recording data during site visits, or drafting preliminary designs. Its compact size ensures that it is portable yet sufficiently spacious for comprehensive project documentation and ideation.
Type Notebook
Paper Size A5
Number of Sheets 80
Binding Type Stitch-bound
Book cover type Hardcover
colouration Pattern
Content 1
Cover Colour Black
Cover Material Cardboard
Depth 14mm
Format A5
Grammage 80g/m²
Height 217mm
Line Spacing Ruled
Material Rigid Cardboard (laminated)
Media weight 80 g/m²
No. of sheets 80
Paper ruling type Lined paper
Perforated tear line No
Product colour Black
Product Type Notebook
Quantity per pack 1 pc(s)
refillable No
Rounded corners No
Ruled paper Yes
Sheets quantity 80 sheets
Sustainability certificates Forest Stewardship Council (FSC)
Target audience Adult
Weight 320g
Width 155mm

Reviews

Be the first to submit a review

Trustpilot