Leitz 46271054 Notebook Ruled Green A5 80 sheets Paper Pads & Labels

MPN
46271054
Brand
Leitz
EAN-13
4002432123377
Order Code
16-7107
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
1+ £4.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Leitz 46271054 is a high-quality notebook designed to meet standard engineering documentation requirements, featuring 80 ruled sheets of A5-sized green paper. The notebook's durable construction ensures longevity in various environments, making it ideal for maintaining detailed technical notes, conducting calculations, or recording observational data. The colour-coded design aids in systematic organisation within engineering projects, allowing for easy categorisation and reference. This product is particularly suited for use in laboratories, on-site project assessments, and office settings where precise record-keeping is crucial.
Type Notebook
Paper Size A5
Number of Sheets 80
Binding Type Stitch-bound
Book cover type Hardcover
colouration Pattern
Content 1
Cover Colour Green
Cover Material Cardboard
Depth 14mm
Format A5
Grammage 80g/m²
Height 217mm
Line Spacing Ruled
Material Rigid Cardboard (laminated)
Media weight 80 g/m²
No. of sheets 80
Paper ruling type Lined paper
Perforated tear line No
Product colour Green
Product Type Notebook
Quantity per pack 1 pc(s)
Recommended age group Adult
refillable No
Rounded corners No
Ruled paper Yes
Sheets quantity 80 sheets
Suggested gender Boy/Girl
Sustainability certificates Forest Stewardship Council (FSC)
Target audience Adult
Weight 300g
Width 155mm

Reviews

Be the first to submit a review

Trustpilot