Leitz 46271051 Notebook Ruled Ice blue A5 80 sheets

MPN
46271051
Brand
Leitz
EAN-13
4002432103362
Order Code
16-7106
Country of Origin
Poland

Discontinued


Leitz 46271051 is an A5 notebook designed with practicality and functionality in mind, featuring 80 ruled sheets in an aesthetically pleasing ice blue colour. This notebook, classified under Paper, Pads & Labels, is crafted for precise note-taking and information management, making it highly suitable for engineers who require consistent documentation of calculations, design ideas, and meeting notes. The standardised A5 size ensures easy portability, fitting comfortably into most bags and portfolios, making it ideal for field engineers, project managers, and technical professionals seeking a reliable writing surface for daily use.
Type Notebook
Paper Size A5
Number of Sheets 80
Binding Type Stitch-bound
Book cover type Hardcover
Content 1
Cover Colour Ice blue
Cover Material Cardboard
Depth 14mm
Format A5
Grammage 80g/m²
Height 217mm
Lid Colour Ice blue
Line Spacing Ruled
Material Rigid Cardboard (laminated)
Media weight 80 g/m²
No. of sheets 80
Perforated tear line No
Product colour Blue
Product Type Notebook
refillable No
Rounded corners No
Ruled paper Yes
Sheets quantity 80 sheets
Spine Colour Ice blue
Sustainability certificates Forest Stewardship Council (FSC)
Weight 320g
Width 155mm

Trustpilot