Leitz 46261095 Notebook Squared Black 80 Sheets A4 Notebooks Paper Pads Labels

MPN
46261095
Brand
Leitz
EAN-13
4002432121083
Order Code
16-7105
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
1+ £6.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Leitz 46261095 is a notebook designed to provide technical precision and durability for professional use. Featuring an A4 size layout with squared paper, this notebook includes 80 sheets that facilitate organised and accurate data recording, making it ideal for engineering applications requiring precise diagramming or note-taking. The cover is finished in black, offering a sleek and professional appearance suitable for various technical environments. This notebook is particularly suited for engineers who frequently engage in drafting, planning, or data documentation tasks that demand clear and systematic arrangements of complex information.
Type Notebook
Paper Size A4
Number of Sheets 80
Binding Type Stitch-bound
Book cover type Hardcover
Bookbinding type Stitch binding
colouration Pattern
Content 1
Cover Colour Black
Cover Material Cardboard
Depth 14mm
Format A4
Grammage 80g/m²
Height 302mm
Line Spacing Squared
Material Rigid Cardboard (laminated)
Media weight 80 g/m²
No. of sheets 80
Paper ruling type Squared paper
Perforated tear line No
Product colour Black
Product Type Notebook
Quantity per pack 1 pc(s)
refillable No
Rounded corners No
Ruled paper Yes
Sheets quantity 80 sheets
Sustainability certificates Forest Stewardship Council (FSC)
Target audience Adult
Weight 610g
Width 215mm

Reviews

Be the first to submit a review

Trustpilot