Leitz 46261054 Notebook Squared Green 80 sheets A4 Paper Pads Labels

MPN
46261054
Brand
Leitz
EAN-13
4002432123360
Order Code
16-7104
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
1+ £6.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Leitz 46261054 offers a high-quality notebook designed for professionals requiring reliable and durable stationary. This product features 80 sheets of premium, squared A4 paper, ideal for precision work, mathematical computations, and technical drawings. The squared layout supports accurate line adherence, making it suitable for engineering sketches, technical notes, and design assessments. With its distinct green cover, this notebook ensures easy identification and organization within a workplace setting. Typically utilised in environments where precision and clarity are paramount, the Leitz 46261054 notebook is a dependable choice for engineers, architects, and technical professionals.
Type Notebook
Paper Size A4
Number of Sheets 80
Binding Type Stitch-bound
Book cover type Hardcover
colouration Pattern
Content 1
Cover Colour Green
Cover Material Cardboard
Depth 14mm
Format A4
Grammage 80g/m²
Height 302mm
Line Spacing Squared
Media weight 80 g/m²
No. of sheets 80
Paper ruling type Squared paper
Perforated tear line No
Product colour Green
Product Type Notebook
Quantity per pack 1 pc(s)
Recommended age group Adult
refillable No
Rounded corners No
Ruled paper Yes
Sheets quantity 80 sheets
Suggested gender Boy/Girl
Sustainability certificates Forest Stewardship Council (FSC)
Target audience Adult
Weight 600g
Width 215mm

Reviews

Be the first to submit a review

Trustpilot