Leitz 46261051 Notebook Squared Ice blue 80 sheets A4

MPN
46261051
Brand
Leitz
EAN-13
4002432103348
Order Code
16-7103
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
1+ £6.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Leitz 46261051 is a precision-engineered notebook designed for professionals who require detailed note-taking capabilities. Featuring squared pages, this A4-sized notebook provides a structured layout ideal for technical drawings, data plotting, and mathematical calculations. With 80 carefully bound sheets, it withstands frequent handling and ensures durability in various work environments. The ice blue cover not only enhances its aesthetic appeal but also provides a distinct visual reference, making it easily identifiable among other documentation. This notebook is commonly utilised in fields such as engineering, architecture, and scientific research, where meticulous record-keeping is essential.
Type Notebook
Paper Size A4
Number of Sheets 80
Binding Type Stitch-bound
Book cover type Hardcover
Bookbinding type Stitch binding
colouration Pattern
Content 1
Cover Colour Ice blue
Cover Material Cardboard
Depth 14mm
Format A4
Height 302mm
Lid Colour Ice blue
Line Spacing Squared
Material Rigid Cardboard (laminated)
Media weight 80 g/m²
No. of sheets 80
Paper ruling type Squared paper
Perforated tear line No
Product colour Blue
Product Type Notebook
Quantity per pack 1 pc(s)
refillable No
Rounded corners No
Ruled paper No
Sheets quantity 80 sheets
Spine Colour Ice blue
Sustainability certificates Forest Stewardship Council (FSC)
Target audience Adult
Weight 610g
Width 215mm

Reviews

Be the first to submit a review

Trustpilot