Leitz 46251054 Notebook Ruled Green 80 Sheets A4

MPN
46251054
Brand
Leitz
EAN-13
4002432123353
Order Code
16-7102
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
1+ £7.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Leitz 46251054 is a high-quality paper product designed for precision and reliability in both academic and professional settings. Consisting of 80 ruled A4 sheets, this green notebook is an ideal choice for engineers requiring detailed note-taking and data recording. Its sturdy construction ensures durability and is well-suited for frequent handling in dynamic environments such as laboratories and on-site project locations. The efficient layout supports clear and organised documentation, making it a valuable tool for various engineering applications, including design calculations, project planning, and technical sketches.
Type Notebook
Paper Size A4
Number of Sheets 80
Binding Type Stitch-bound
Book cover type Hardcover
colouration Pattern
Content 1
Cover Colour Green
Cover Material Cardboard
Depth 14mm
Format A4
Grammage 80g/m²
Height 302mm
Line Spacing Ruled
Material Rigid Cardboard (laminated)
Media weight 80 g/m²
No. of sheets 80
Paper ruling type Lined paper
Pattern Geometric pattern
Perforated tear line No
Product colour Green
Product Type Notebook
Quantity per pack 1 pc(s)
refillable No
Rounded corners No
Ruled paper Yes
Sheets quantity 80 sheets
Sustainability certificates Forest Stewardship Council (FSC)
Target audience Adult
Weight 610g
Width 215mm

Reviews

Be the first to submit a review

Trustpilot