Leitz 4607-00-01 Leitz Solid Magazine file A4 White Black Cardboard 1 pc

MPN
4607-00-01
Brand
Leitz
EAN-13
4002432117888
Order Code
16-7101
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

Leitz 4607-00-01, presents a solid magazine file designed for A4-sized documents. This product, alternatively described as 1720036, is constructed from durable cardboard and features a classic white and black colour scheme for distinct visibility and organisation. The sturdy construction ensures reliable support for storage and management of documents, making it suitable for a range of professional settings, including engineering offices and educational institutions. Its design supports efficient categorisation and quick access to technical documentation, which is essential for project management and archival purposes.
Type Magazine Files
Colour Black
Size A4
Depth 260mm
Height 320mm
Material Cardboard
Recessed handle Yes
Weight 90g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot