Leitz 4599-00-36 WOW Elasticated Folder A4 Blue 1 pc Elasticated Folders

MPN
4599-00-36
Brand
Leitz
EAN-13
4002432105861
Order Code
16-7100
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 134 in stock

Leitz 4599-00-36 is an elasticated folder designed to secure and organise documents efficiently, available as under the alternate description 1720009. Crafted to accommodate A4-sized papers, this folder features durable elasticated bands that allow for reliable closure and containment of its contents, ensuring documents remain neatly in place during transport. The folder's robust construction is suitable for use across various engineering environments, such as offices, laboratories, and field sites, where the organisation and protection of design schematics, technical drawings, and project documentation are essential. With its dependable design, this blue elasticated folder enhances document management by providing a secure and portable solution.
Type Expanding File
Colour Blue
Size A4
Depth 8mm
Format A4
Height 320mm
Locking type Elastic band
Material Polypropylene
No. of sheets (max.) 150 sheets (80 g/m²)
Weight 110g
Width 235mm

Reviews

Be the first to submit a review

Trustpilot