Leitz 4570-10-95 Organiser A4 Black Polypropylene 12 compartments

MPN
4570-10-95
Brand
Leitz
EAN-13
4002432114986
Order Code
16-7099
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Leitz 4570-10-95 is a versatile organisational tool designed for efficient document management and is composed of durable black polypropylene material. Featuring twelve compartments, it serves as a robust A4 folder, providing ample space for separating and categorising various documents, making it ideal for engineers involved in project management, design documentation, or technical reporting. Each compartment includes tabs for convenient labelling, and the entire expanding file is secured with an elastic band, ensuring the contents remain organised and protected from environmental factors. Its solid construction supports frequent handling and transport, positioning it as an essential addition in environments requiring systematic document storage and retrieval, such as engineering offices or technical workshops.
Type Loose Leaf File
Colour Black
Size A4
Cover Material Polypropylene
Depth 17mm
Format A4
Height 320mm
Locking type Elastic band
Material Polypropylene
No. of compartments 12
No. of sheets (max.) 200 sheets
Weight 410g
Width 260mm

Reviews

Be the first to submit a review

Trustpilot