Leitz 4569-10-20 Organiser Desk Folder Light red A4 6 compartments Polypropylene

MPN
4569-10-20
Brand
Leitz
EAN-13
4002432114931
Order Code
16-7098
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Leitz 4569-10-20 is a durable organiser desk folder designed for efficient document management. This A4-sized organiser, adorned in a light red hue, comprises six compartments, offering ample space for categorising and storing various documents. Constructed from robust polypropylene, the folder includes elastic bands for secure closure, ensuring the contents remain protected during transportation. Engineered for applications requiring systematic document handling, such as project management and administrative tasks, this expanding file is suitable for both office and educational environments, providing a reliable solution for maintaining orderly records. With its solid construction and practical design, this folder aids in effective organisation and storage, adhering to high standards of durability and functionality.
Type Loose Leaf File
Colour Red
Size A4
Cover Material Polypropylene
Depth 17mm
Format A4
Height 320mm
Locking type Elastic band
Material PP
No. of compartments 6
Weight 290g
Width 260mm

Reviews

Be the first to submit a review

Trustpilot