Leitz 4564-10-95 Clear Pocket Folder 20 Sleeves Black Plastic Wallets

MPN
4564-10-95
Brand
Leitz
EAN-13
4002432114795
Order Code
16-7097
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 109 in stock

Leitz 4564-10-95 offers a versatile solution for document organisation with their clear pocket folder, also known by the alternate description 1548573 - Leitz 4564-10-95. This product features 20 sleeves designed to accommodate A4 documents, facilitating efficient filing and easy access. Crafted from durable black plastic, the wallets provide a clear view of enclosed contents while ensuring robust protection against wear and tear. Commonly employed within engineering offices and laboratories, these folders are ideal for categorising project documents, technical drawings, and operational manuals, promoting effective documentation management in professional settings.
Type Display Book
Colour Black
Size A4
Depth 310mm
Format A4
Height 310mm
Material Polypropylene (PP)
No. of sleeves 20
Weight 160g
Width 231mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot