Leitz 4564-10-30 Clear pocket folder 20 sleeves Light blue Plastic Wallet

MPN
4564-10-30
Brand
Leitz
EAN-13
4002432114771
Order Code
16-7096
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

Leitz 4564-10-30, also known by its alternate description 1548571, is a sophisticated clear pocket folder featuring 20 sleeves, designed for professional document organisation and protection. Constructed from durable light blue plastic, this robust wallet offers clear visibility and easy access to contained documents, making it an optimal choice for environments requiring efficient data management and presentation, such as engineering offices, technical libraries, or project management departments. The design ensures secure document retention while maintaining a lightweight and portable form factor suitable for frequent handling and transportation. This product is especially beneficial in project planning and document archiving applications where clarity and accessibility of technical drawings, schematics, or important contracts are essential.
Type Display Book
Colour Blue
Size A4
Depth 310mm
Format A4
Height 310mm
Material Polypropylene (PP)
No. of sleeves 20
Weight 160g
Width 231mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot