Leitz 4564-10-20 pocket folder 20 sleeves red plastic

MPN
4564-10-20
Brand
Leitz
EAN-13
4002432114764
Order Code
16-7095
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

Leitz 4564-10-20 offers a durable and functional solution for organising documents, precisely designed as a pocket folder with 20 sleeves. This product, also identified by its alternate description, 1548570, is constructed from robust red plastic, providing a resilient yet lightweight option for document storage. It is engineered to facilitate easy access and safekeeping of papers, making it ideal for use in professional environments such as offices and academic institutions where orderly filing is crucial. The pocket folder's clear sleeves ensure high visibility of contents, offering a practical way to manage presentations or reports with efficiency and clarity.
Type Display Book
Colour Red
Size A4
Depth 310mm
Format A4
Height 310mm
Material Polypropylene (PP)
No. of sleeves 20
Weight 160g
Width 231mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot