Leitz 4563-10-95 Elasticated folder A4 Black 1 pc Elasticated Folders

MPN
4563-10-95
Brand
Leitz
EAN-13
4002432114740
Order Code
16-7094
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

Leitz 4563-10-95 is a meticulously designed elasticated folder, providing an efficient solution for document organisation. This A4-sized folder, also identified as Leitz part number 1548568, is constructed with durable materials that ensure longevity and reliability in professional environments. The robust elasticated straps secure the contents, making it suitable for transporting plans, drawings, and technical documents without risk of jostling or displacement. Widely utilised in engineering applications, the folder is ideal for maintaining the integrity of project paperwork in both office and field settings, supporting a seamless workflow and efficient document management.
Type Loose Leaf File
Colour Black
Size A4
Depth 8mm
Format A4
Height 320mm
Locking type Elastic band
Material Polypropylene
No. of sheets (max.) 150 sheets (80 g/m²)
Weight 110g
Width 235mm

Reviews

Be the first to submit a review

Trustpilot