Leitz 44911094 Notebook Squared Satin black 80 sheets A6 Paper

MPN
44911094
Brand
Leitz
EAN-13
4002432140015
Order Code
16-7093
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
1+ £7.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Leitz 44911094 is a high-quality notebook that features a squared grid pattern, ideal for precise technical drawings and calculations. It contains 80 sheets of A6 paper, providing a compact and convenient size for fieldwork and laboratory use. The satin black cover offers an elegant and professional appearance, while also providing durability to withstand the rigours of industrial environments. Common applications include project planning, data recording, and design sketching, making it a versatile tool for engineers and professionals who require accuracy and portability in their documentation.
Type Notebook
Paper Size A6
Number of Sheets 80
Book cover type Hardcover
colouration Monochromatic
Content 1
Cover Colour Satin black
Fastener type Elastic band
Format A6
Height 145mm
Lid Colour Silver
Line Spacing Squared
Locking type Elastic band
Media weight 100 g/m²
No. of sheets 80
Number of bookmarks 1
Paper ruling type Squared paper
Pen loop Yes
Perforated tear line No
Pocket Yes
Pockets quantity 1 pockets
Product colour Black
Product Type Notebook
Quantity per pack 1 pc(s)
refillable No
Rounded corners Yes
Rounded edges Yes
Ruled paper Yes
Sheets quantity 80 sheets
Sustainability certificates Forest Stewardship Council (FSC)
Target audience Adult
Width 96mm

Reviews

Be the first to submit a review

Trustpilot