Leitz 44881094 Notebook Squared Satin black 80 sheets A5

MPN
44881094
Brand
Leitz
EAN-13
4002432140008
Order Code
16-7092
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
1+ £9.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Leitz 44881094 is a high-quality notebook designed for precision in note-taking, featuring a squared layout suitable for technical sketches and calculations. This A5-sized notebook contains 80 sheets, ideal for detailed documentation and organisation of engineering projects. Its satin black cover provides a professional appearance while ensuring durability, making it well-suited for environments where robustness is required. Engineers often utilise this notebook for drafting diagrams, recording measurements, and planning project specifications due to its clear grid pattern, which aids accuracy and clarity in technical work.
Type Notebook
Paper Size A5
Number of Sheets 80
Book cover type Softcover
colouration Monochromatic
Content 1
Cover Colour Satin black
Fastener type Elastic band
Format A5
Grammage 100g/m²
Height 207mm
Lid Colour Silver
Line Spacing Squared
Locking type Elastic band
Media weight 100 g/m²
No. of sheets 80
Number of bookmarks 1
Paper ruling type Squared paper
Pen loop Yes
Perforated tear line No
Pocket Yes
Pockets quantity 1 pockets
Product colour Black
Product Type Notebook
Quantity per pack 1 pc(s)
refillable No
Rounded corners Yes
Rounded edges Yes
Ruled paper Yes
Sheets quantity 80 sheets
Sustainability certificates Forest Stewardship Council (FSC)
Target audience Adult
Width 142mm

Reviews

Be the first to submit a review

Trustpilot