Leitz 44871094 Notebook Ruled Satin black 80 sheets A5

MPN
44871094
Brand
Leitz
EAN-13
4002432139996
Order Code
16-7091
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
1+ £9.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Leitz 44871094 is a notebook that features a satin black cover and is designed to accommodate various professional settings. This A5-sized notebook consists of 80 ruled sheets, providing an efficient medium for note-taking, project planning, and data recording. The ruled pages are particularly useful for organizing detailed information and ensuring legibility, making it an ideal choice for engineers and technical professionals who require precision and clarity in documentation. With its durable binding and sleek appearance, the Leitz 44871094 notebook complements office environments and is suitable for use in both fieldwork and laboratory settings, allowing for consistent and reliable note-taking in technical projects.
Type Notebook
Paper Size A5
Number of Sheets 80
Book cover type Softcover
colouration Monochromatic
Content 1
Cover Colour Satin black
Fastener type Elastic band
Format A5
Grammage 100g/m²
Height 207mm
Lid Colour Silver
Line Spacing Ruled
Locking type Elastic band
Media weight 100 g/m²
No. of sheets 80
Number of bookmarks 1
Paper ruling type Lined paper
Pen loop Yes
Perforated tear line No
Pocket Yes
Pockets quantity 1 pockets
Product colour Black
Product Type Notebook
Quantity per pack 1 pc(s)
refillable No
Rounded edges Yes
Ruled paper Yes
Sheets quantity 80 sheets
Sustainability certificates Forest Stewardship Council (FSC)
Target audience Adult
Width 142mm

Reviews

Be the first to submit a review

Trustpilot