Leitz 44861094 Notebook squared satin black 80 sheets A5 size

MPN
44861094
Brand
Leitz
EAN-13
4002432139989
Order Code
16-7090
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
1+ £9.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Leitz 44861094 is a meticulously crafted notebook designed for precision and functionality within professional environments. This A5-sized notebook features 80 squared sheets, making it ideal for engineers and technical professionals who require precise organisation for notes, diagrams, and calculations. The satin black cover not only adds a touch of subtle sophistication but also provides durability suitable for frequent handling in fieldwork or office settings. Engineers may find it particularly useful for maintaining project logs, detailed sketches, and systematic documentation due to its practical grid layout, which supports both numerical and graphical data organisation. As a product within the Paper, Pads & Labels category, the Leitz 44861094 Notebook ensures reliable performance for a wide range of technical applications.
Type Notebook
Paper Size A5
Number of Sheets 80
Book cover type Hardcover
colouration Monochromatic
Content 1
Cover Colour Satin black
Fastener type Elastic band
Format A5
Grammage 100g/m²
Height 210mm
Lid Colour Silver
Line Spacing Squared
Locking type Elastic band
Media weight 100 g/m²
No. of sheets 80
Number of bookmarks 1
Paper ruling type Squared paper
Pen loop Yes
Perforated tear line No
Pocket Yes
Pockets quantity 1 pockets
Product colour Black
Product Type Notebook
Quantity per pack 1 pc(s)
refillable No
Rounded corners Yes
Rounded edges Yes
Ruled paper Yes
Sheets quantity 80 sheets
Sustainability certificates Forest Stewardship Council (FSC)
Target audience Adult
Width 145mm

Reviews

Be the first to submit a review

Trustpilot