Leitz 44861069 Notebook A5 80 sheets squared titanium blue

MPN
44861069
Brand
Leitz
EAN-13
4002432139972
Order Code
16-7089
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
1+ £9.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Leitz 44861069 is a high-quality notebook designed for precise and detailed documentation, offering 80 squared sheets in an A5 format. This notebook is part of the Paper, Pads & Labels category, featuring a titanium blue cover that combines durability with a stylish appearance. Engineers and technical professionals may find this notebook particularly useful for sketching, graph plotting, and detailed annotations, as the squared layout facilitates the alignment and organisation of data. The notebook's compact size makes it ideal for both on-site and office use, allowing engineers to easily record measurements, draft calculations, and document project insights efficiently.
Type Notebook
Paper Size A5
Number of Sheets 80
Book cover type Hardcover
colouration Monochromatic
Content 1
Cover Colour Titanium blue
Fastener type Elastic band
Format A5
Grammage 100g/m²
Height 210mm
Lid Colour Silver
Line Spacing Squared
Locking type Elastic band
Media weight 100 g/m²
No. of sheets 80
Number of bookmarks 1
Paper ruling type Squared paper
Pen loop Yes
Perforated tear line No
Pocket Yes
Pockets quantity 1 pockets
Product colour Blue
Product Type Notebook
Quantity per pack 1 pc(s)
refillable No
Rounded corners Yes
Rounded edges Yes
Ruled paper Yes
Sheets quantity 80 sheets
Sustainability certificates Forest Stewardship Council (FSC)
Target audience Adult
Width 145mm

Reviews

Be the first to submit a review

Trustpilot