Leitz 44861028 Notebook Squared Garnet Red 80 Sheets A5

MPN
44861028
Brand
Leitz
EAN-13
4002432139958
Order Code
16-7088
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
1+ £10.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Leitz 44861028 is a high-quality A5 notebook designed for precise note-taking and technical documentation. This notebook contains 80 squared sheets, which are particularly useful for engineering applications such as graph plotting, creating schematics, and performing calculations that require precise alignment and measurements. The garnet red cover not only provides a robust and professional appearance but also ensures durability, making it ideal for fieldwork and laboratory environments where exposure to various conditions may occur. As part of the Paper, Pads & Labels category, the Leitz 44861028 notebook supports efficient recording of technical data and complex equations, serving as a reliable tool for engineers and technical professionals.
Type Notebook
Paper Size A5
Number of Sheets 80
Book cover type Hardcover
colouration Monochromatic
Content 1
Cover Colour Garnet red
Fastener type Elastic band
Format A5
Grammage 100g/m²
Height 210mm
Line Spacing Squared
Locking type Elastic band
Media weight 100 g/m²
No. of sheets 80
Number of bookmarks 1
Paper ruling type Squared paper
Pen loop Yes
Perforated tear line No
Pocket Yes
Pockets quantity 1 pockets
Product colour Red
Product Type Notebook
Quantity per pack 1 pc(s)
refillable No
Rounded corners Yes
Rounded edges Yes
Ruled paper Yes
Sheets quantity 80 sheets
Sustainability certificates Forest Stewardship Council (FSC)
Target audience Adult
Width 145mm

Reviews

Be the first to submit a review

Trustpilot