Leitz 44851094 Notebook Ruled Satin black 80 sheets A5 size

MPN
44851094
Brand
Leitz
EAN-13
4002432139941
Order Code
16-7087
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
1+ £9.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Leitz 44851094 represents a meticulously crafted notebook designed for professional use, combining functionality with a sleek aesthetic. This product belongs to the category of Paper, Pads & Labels and features 80 ruled sheets of high-quality paper in A5 size, encased in a satin black cover, which provides durability and a refined appearance. The notebook's compact dimensions make it ideal for technical documentation, project notetaking, and field data recording, facilitating easy portability. Its structured layout is especially beneficial for engineers requiring orderly information capture or project planning in both office and site environments. This notebook serves as a reliable tool for maintaining organised and precise records crucial for engineering tasks.
Type Notebook
Paper Size A5
Number of Sheets 80
Book cover type Hardcover
colouration Monochromatic
Content 1
Cover Colour Satin black
Fastener type Elastic band
Format A5
Grammage 100g/m²
Height 210mm
Lid Colour Silver
Line Spacing Ruled
Locking type Elastic band
Media weight 100 g/m²
No. of sheets 80
Number of bookmarks 1
Paper ruling type Lined paper
Pen loop Yes
Perforated tear line No
Pocket Yes
Pockets quantity 1 pockets
Product colour Black
Product Type Notebook
Quantity per pack 1 pc(s)
refillable No
Rounded corners Yes
Rounded edges Yes
Ruled paper Yes
Sheets quantity 80 sheets
Sustainability certificates Forest Stewardship Council (FSC)
Target audience Adult
Width 145mm

Reviews

Be the first to submit a review

Trustpilot