Leitz 44851069 Notebook Ruled Titanium blue 80 sheets A5 Notebooks Paper

MPN
44851069
Brand
Leitz
EAN-13
4002432139934
Order Code
16-7086
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
1+ £9.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Leitz 44851069 is a notebook designed with engineering precision, featuring 80 sheets of high-quality, ruled paper in an A5 format. The Titanium blue cover offers a durable and professional appearance suitable for technical environments. Each page within is ruled to facilitate structured note-taking, an essential feature for drafting calculations, project outlines, or field notes. This notebook is an ideal choice for engineers who require reliable and organised documentation for project management, technical meetings, or fieldwork notes. Its compact A5 size provides portability, making it a practical companion for both office and site visits.
Type Notebook
Paper Size A5
Number of Sheets 80
Book cover type Hardcover
colouration Monochromatic
Content 1
Cover Colour Titanium blue
Fastener type Elastic band
Format A5
Grammage 100g/m²
Height 210mm
Lid Colour Silver
Line Spacing Ruled
Media weight 100 g/m²
No. of sheets 80
Number of bookmarks 1
Paper ruling type Lined paper
Pen loop Yes
Perforated tear line No
Pocket Yes
Pockets quantity 1 pockets
Product colour Blue
Product Type Notebook
Quantity per pack 1 pc(s)
refillable No
Rounded corners Yes
Rounded edges Yes
Ruled paper Yes
Sheets quantity 80 sheets
Sustainability certificates Forest Stewardship Council (FSC)
Target audience Adult
Width 145mm

Reviews

Be the first to submit a review

Trustpilot