Leitz 44851028 Notebook Ruled Garnet Red 80 sheets A5 Paper Pads Labels

MPN
44851028
Brand
Leitz
EAN-13
4002432139910
Order Code
16-7085
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
1+ £11.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Leitz 44851028 is a high-quality notebook featuring a garnet red cover, designed for professionals who require reliable and aesthetically pleasing writing materials. This product comprises 80 sheets of standard A5 sized paper, ensuring ample space for detailed note-taking or planning tasks. Structured with ruled lines, the notebook facilitates precise writing, making it suitable for technical documentation or field notes. Engineers might utilise this notebook in project planning or record-keeping activities, where organised documentation of ideas, calculations, or process notes is essential. The structured design of these paper pads and labels supports systematic recording and retrieval of information in various engineering and technical environments.
Type Notebook
Paper Size A5
Number of Sheets 80
Book cover type Hardcover
colouration Monochromatic
Content 1
Cover Colour Garnet red
Fastener type Elastic band
Format A5
Grammage 100g/m²
Height 210mm
Lid Colour Silver
Line Spacing Ruled
Locking type Elastic band
Media weight 100 g/m²
No. of sheets 80
Number of bookmarks 1
Paper ruling type Lined paper
Pen loop Yes
Perforated tear line No
Pocket Yes
Pockets quantity 1 pockets
Product colour Red
Product Type Notebook
Quantity per pack 1 pc(s)
refillable No
Rounded corners Yes
Rounded edges Yes
Ruled paper Yes
Sheets quantity 80 sheets
Sustainability certificates Forest Stewardship Council (FSC)
Target audience Adult
Width 145mm

Reviews

Be the first to submit a review

Trustpilot