Leitz 44830089 Notebook Ruled Grey 80 sheets B5

MPN
44830089
Brand
Leitz
EAN-13
4002432125982
Order Code
16-7084
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
1+ £13.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Leitz 44830089 is a notebook designed for precision and reliability in various technical and professional settings. This B5-sized notebook contains 80 ruled grey sheets, providing a refined medium for documenting detailed engineering calculations, sketches, and notes. The grey hue reduces glare and eye strain during extended use, which is beneficial in environments such as laboratories and design studios. With its durable binding and high-quality paper, the Leitz 44830089 is well-suited for maintaining records of experimental data, project planning, and meeting documentation, ensuring critical information is preserved with clarity and ease of access.
Type Notebook
Paper Size B5
Number of Sheets 80
Book cover type Hardcover
colouration Monochromatic
Content 1
Cover Colour Grey
Cover Material Cardboard
Depth 255mm
Fastener type Elastic band
Finish type Matt
Format B5
Grammage 100g/m²
Height 19mm
Lid Colour Red
Line Spacing Ruled
Locking type Elastic band
Media weight 100 g/m²
No. of sheets 80
Paper ruling type Lined paper
Product colour Black
Product Type Notebook
Quantity per pack 1 pc(s)
refillable No
Rounded corners Yes
Ruled paper Yes
Sheets quantity 80 sheets
Sustainability certificates Forest Stewardship Council (FSC)
Target audience Adult
Weight 510g
Width 175mm

Reviews

Be the first to submit a review

Trustpilot