Leitz 44830019 Notebook Ruled Yellow 80 sheets B5 Paper Pads Labels

MPN
44830019
Brand
Leitz
EAN-13
4002432125968
Order Code
16-7083
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
1+ £13.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Leitz 44830019 is a high-quality notebook designed specifically for use with precision in technical and professional settings. The notebook features 80 sheets of B5-sized paper, optimally ruled to facilitate organised note-taking and documentation. Its distinctive yellow hue enhances contrast for improved readability and assists in the categorisation of different subjects or projects within a busy work environment. This product is particularly suitable for engineers and professionals who require reliable paper pads for recording design concepts, project notes, and technical sketches. As part of its robust design, the Leitz 44830019 ensures durability and functionality, making it an invaluable tool in both office and field applications.
Type Notebook
Paper Size B5
Number of Sheets 80
Book cover type Hardcover
colouration Monochromatic
Content 1
Cover Colour Yellow
Cover Material Cardboard
Depth 255mm
Fastener type Elastic band
Finish type Matt
Format B5
Grammage 100g/m²
Height 19mm
Lid Colour Red
Line Spacing Ruled
Locking type Elastic band
Media weight 100 g/m²
No. of sheets 80
Paper ruling type Lined paper
Product colour Yellow
Product Type Notebook
Quantity per pack 1 pc(s)
refillable No
Rounded corners Yes
Ruled paper Yes
Sheets quantity 80 sheets
Sustainability certificates Forest Stewardship Council (FSC)
Target audience Adult
Weight 510g
Width 175mm

Reviews

Be the first to submit a review

Trustpilot