Leitz 44820089 Notebook Squared Grey 80 sheets B5 Notebooks Paper Pads Labels

MPN
44820089
Brand
Leitz
EAN-13
4002432125951
Order Code
16-7082
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
1+ £12.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Leitz 44820089 is a B5 notebook that features squared pages in a grey hue, encompassing a total of 80 sheets. Designed for precision and organisation, this paper product falls under the category of paper, pads, and labels, offering a reliable option for structured note-taking and data recording. Its squared layout is particularly beneficial for engineers, architects, and professionals who require detailed sketches, calculations, or graph plotting. With robust construction, the notebook is suited for both fieldwork documentation and office use, facilitating orderly record-keeping in technical environments.
Type Notebook
Paper Size B5
Number of Sheets 80
Book cover type Hardcover
colouration Monochromatic
Content 1
Cover Colour Grey
Cover Material Cardboard
Depth 255mm
Fastener type Elastic band
Finish type Matt
Format B5
Grammage 100g/m²
Height 19mm
Lid Colour Red
Line Spacing Squared
Locking type Elastic band
Media weight 100 g/m²
No. of sheets 80
Paper ruling type Squared paper
Product colour Black
Product Type Notebook
Quantity per pack 1 pc(s)
refillable No
Rounded corners Yes
Ruled paper Yes
Sheets quantity 80 sheets
Spine Colour Grey
Sustainability certificates Forest Stewardship Council (FSC)
Target audience Adult
Weight 510g
Width 175mm

Reviews

Be the first to submit a review

Trustpilot