Leitz 44820019 Notebook Squared Yellow 80 Sheets B5 Paper

MPN
44820019
Brand
Leitz
EAN-13
4002432125937
Order Code
16-7081
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
1+ £16.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Leitz 44820019 is a specialised notebook designed for technical precision, featuring 80 squared yellow sheets in a B5 format. This product is part of the Paper, Pads & Labels category, offering a reliable medium for engineers and professionals who require accurate graphing capabilities and data plotting. The squared pattern provides a consistent guide for creating detailed sketches, schematics, and systematic note-taking. Its vibrant yellow paper offers enhanced contrast with writing, making it suitable for environments where differentiation is critical. This notebook is particularly useful in fields such as architecture, engineering, and mathematics, where precise layout and alignment are paramount.
Type Notebook
Paper Size B5
Number of Sheets 80
Book cover type Hardcover
colouration Monochromatic
Content 1
Cover Colour Yellow
Cover Material Cardboard
Depth 255mm
Fastener type Elastic band
Finish type Matt
Format B5
Grammage 100g/m²
Height 19mm
Lid Colour Red
Line Spacing Squared
Locking type Elastic band
Media weight 100 g/m²
No. of sheets 80
Paper ruling type Squared paper
Product colour Yellow
Product Type Notebook
Quantity per pack 1 pc(s)
refillable No
Rounded corners Yes
Ruled paper Yes
Sheets quantity 80 sheets
Spine Colour Yellow
Sustainability certificates Forest Stewardship Council (FSC)
Target audience Adult
Weight 510g
Width 175mm

Reviews

Be the first to submit a review

Trustpilot