Leitz 44810089 Notebook Ruled A5 Grey 80 sheets

MPN
44810089
Brand
Leitz
EAN-13
4002432125920
Order Code
16-7080
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
1+ £10.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Leitz 44810089 is a high-quality paper product designed as a notebook with 80 ruled sheets, meeting A5 specifications. The notebook's grey cover offers a restrained and professional appearance, making it suitable for use in engineering environments where documentation of ideas, calculations, or project notes may occur. Its ruled pages provide orderly guidance for writing, ensuring clear and legible records. This product finds typical applications in technical fields where engineers require a reliable medium for drafting schematics, recording data, or developing design concepts during meetings or fieldwork.
Type Notebook
Paper Size A5
Number of Sheets 80
Book cover type Hardcover
colouration Monochromatic
Content 1
Cover Colour Grey
Cover Material Cardboard
Depth 215mm
Fastener type Elastic band
Finish type Matt
Format A5
Grammage 100g/m²
Height 19mm
Lid Colour Grey
Line Spacing Ruled
Locking type Elastic band
Media weight 100 g/m²
No. of sheets 80
Paper ruling type Lined paper
Product colour Black
Product Type Notebook
Quantity per pack 1 pc(s)
refillable No
Rounded corners Yes
Ruled paper Yes
Sheets quantity 80 sheets
Spine Colour Grey
Sustainability certificates Forest Stewardship Council (FSC)
Target audience Adult
Weight 330g
Width 135mm

Reviews

Be the first to submit a review

Trustpilot