Leitz 44810019 Notebook Ruled Yellow A5 80 Sheets Paper Pads & Labels

MPN
44810019
Brand
Leitz
EAN-13
4002432125906
Order Code
16-7079
Country of Origin
China

Discontinued


Leitz 44810019 is a notebook designed for use in various technical and engineering applications. This ruled yellow A5 notebook comprises 80 sheets, making it ideal for detailed note-taking, data recording, and systematic documentation. Engineers may find its format and paper quality suitable for project planning, design sketching, and maintaining comprehensive records during meetings or fieldwork. The durable binding and clear lineation ensure that notes remain organised and accessible, which is crucial in professional environments where precision and clarity are paramount.
Type Notebook
Paper Size A5
Number of Sheets 80
Book cover type Hardcover
colouration Monochromatic
Content 1
Cover Colour Yellow
Cover Material Cardboard
Depth 215mm
Fastener type Elastic band
Finish type Matt
Format A5
Grammage 100g/m²
Height 19mm
Lid Colour Red
Line Spacing Ruled
Locking type Elastic band
Media weight 100 g/m²
No. of sheets 80
Paper ruling type Lined paper
Product colour Yellow
Product Type Notebook
Quantity per pack 1 pc(s)
refillable No
Rounded corners Yes
Ruled paper Yes
Sheets quantity 80 sheets
Spine Colour Yellow
Sustainability certificates Forest Stewardship Council (FSC)
Target audience Adult
Weight 330g
Width 135mm

Trustpilot