Leitz 44800095 Notebook Ruled Black 80 Sheets A6 Paper Pads & Labels

MPN
44800095
Brand
Leitz
EAN-13
4002432101016
Order Code
16-7078
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
1+ £11.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Leitz, 44800095, refers to a notebook that falls within the category of paper, pads, and labels. This product is characterised by its A6 size, making it compact yet practical for a variety of uses. The notebook contains 80 ruled sheets, which are ideally suited for detailed note-taking and record-keeping in technical fields. With its black cover, this notebook is both durable and discreet, providing reliability in environments such as laboratories, fieldwork, and design meetings. Engineers and technicians may find it particularly useful for jotting down measurements, maintaining logs, or documenting procedural notes in a portable format.
Type Notebook
Paper Size A6
Number of Sheets 80
Book cover type Hardcover
Content 1
Cover Colour Black
Depth 20mm
Format A6
Grammage 100g/m²
Height 145mm
Lid Colour Black
Line Spacing Ruled
Locking type Elastic band
No. of sheets 80
Product colour Black
Product Type Notebook
refillable No
Rounded corners Yes
Ruled paper Yes
Spine Colour Black
Weight 150g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot