Leitz 44790095 Notebook Squared Black 80 Sheets A6 Paper Pads Labels

MPN
44790095
Brand
Leitz
EAN-13
4002432100989
Order Code
16-7077
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
1+ £11.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Leitz 44790095 is a durable notebook with a squared paper format, ideal for precise note-taking tasks within engineering settings. The notebook contains 80 sheets, conforming to the A6 size, making it compact and easily portable for fieldwork and project site visits. Its black cover provides a professional appearance, while the squared paper is well-suited for creating sketches, diagrams, and performing complex calculations. These notebooks are often utilised in engineering disciplines such as civil, mechanical, and electrical engineering, where they assist professionals in accurately recording measurements and technical drawings. This product is a reliable tool for maintaining organised documentation in both laboratory and office environments.
Type Notebook
Paper Size A6
Number of Sheets 80
Book cover type Hardcover
Content 1
Cover Colour Black
Depth 20mm
Fastener type Elastic band
Format A6
Grammage 100g/m²
Height 145mm
Lid Colour Black
Line Spacing Squared
Locking type Elastic band
Media weight 96 g/m²
No. of sheets 80
Paper ruling type Squared paper
Pen loop Yes
Pocket Yes
Pockets quantity 2 pockets
Product colour Black
Product Type Notebook
refillable No
Rounded corners Yes
Rounded edges Yes
Ruled paper Yes
Sheets quantity 80 sheets
Spine Colour Black
Sticky notes Yes
Sustainability certificates Forest Stewardship Council (FSC)
Target audience Adult
Weight 150g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot