Leitz 44780095 Notebook Ruled Black 80 Sheets A5

MPN
44780095
Brand
Leitz
EAN-13
4002432100958
Order Code
16-7076
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Was Unit Price (Ex VAT)
1+ £15.78 £15.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Leitz 44780095 is a high-quality notebook designed for precision and durability, constructed with 80 sheets of ruled paper in an A5 format. Ideal for organisational tasks in engineering environments, this notebook provides a reliable platform for recording calculations, diagrams, and technical notes. Its black cover offers a professional appearance, making it suitable for use in meetings, labs, and fieldwork. The compact yet sufficient A5 size ensures easy portability while allowing ample space for detailed documentation. Well-suited for engineers prioritising efficient, organised record-keeping, this notebook supports a range of practical applications across diverse technical domains.
Type Notebook
Paper Size A5
Number of Sheets 80
Book cover type Hardcover
Content 1
Cover Colour Black
Depth 20mm
Format A5
Grammage 100g/m²
Height 210mm
Lid Colour Black
Line Spacing Ruled
Locking type Elastic band
No. of sheets 80
Product colour Black
Product Type Notebook
refillable No
Rounded corners Yes
Ruled paper Yes
Spine Colour Black
Weight 340g
Width 145mm

Reviews

Be the first to submit a review

Trustpilot