Leitz 44770095 Notebook Squared Black 80 sheets A5 Paper Pads & Labels

MPN
44770095
Brand
Leitz
EAN-13
4002432100927
Order Code
16-7075
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
1+ £17.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

Leitz, with its Manufacturer's Part Number 44770095, offers a meticulously designed Notebook Squared Black that features 80 sheets in an A5 format. This product belongs to the category of paper pads and labels, distinguished by its squared page layout, which is particularly useful in technical fields for creating precision sketches, graphs, and mathematical models. The notebook's compact A5 size ensures it is portable yet spacious enough to accommodate detailed notes, making it ideal for engineers and professionals who require a reliable medium for recording analytical data and design iterations. Its black cover provides a professional appearance, suitable for use in both office and field environments where durable and organized documentation solutions are necessary.
Type Notebook
Paper Size A5
Number of Sheets 80
Book cover type Hardcover
Content 1
Cover Colour Black
Depth 210mm
Format A5
Grammage 100g/m²
Height 20mm
Line Spacing Squared
Locking type Elastic band
Media weight 96 g/m²
No. of sheets 80
Paper ruling type Squared paper
Product colour Black
Product Type Notebook
refillable No
Rounded corners Yes
Sheets quantity 80 sheets
Spine Colour Black
Width 145mm

Reviews

Be the first to submit a review

Trustpilot