Leitz 44761094 Notebook Squared Satin black 80 sheets A4

MPN
44761094
Brand
Leitz
EAN-13
4002432139903
Order Code
16-7074
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
1+ £11.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Leitz 44761094 is a notebook designed for precise documentation and record-keeping in both professional and academic settings. The notebook is distinguished by its satin black cover, which provides both a sleek aesthetic and durability suitable for frequent handling. Featuring squared pages, this notebook facilitates accurate diagramming, drafting, and notetaking tasks, making it ideal for engineers and technical professionals who require precision in their work. It contains 80 sheets of high-quality, A4-sized paper, ensuring ample space for detailed recordings while maintaining a compact and portable form. Utilised often in sectors where technical drawings and systematic calculations are frequent, this notebook supports the meticulous organisation of data and algorithm development.
Type Notebook
Paper Size A4
Number of Sheets 80
Book cover type Hardcover
colouration Monochromatic
Content 1
Cover Colour Satin black
Cover Material Cardboard
Fastener type Elastic band
Format A4
Grammage 100g/m²
Height 297mm
Lid Colour Silver
Line Spacing Squared
Locking type Elastic band
Media weight 100 g/m²
No. of sheets 80
Number of bookmarks 1
Paper ruling type Squared paper
Pen loop Yes
Perforated tear line No
Pocket Yes
Pockets quantity 1 pockets
Product colour Black
Product Type Notebook
Quantity per pack 1 pc(s)
refillable No
Rounded corners Yes
Rounded edges Yes
Ruled paper Yes
Sheets quantity 80 sheets
Sustainability certificates Forest Stewardship Council (FSC)
Target audience Adult
Width 217mm

Reviews

Be the first to submit a review

Trustpilot