Leitz 44761069 Notebook Squared A4 80 sheets Titanium blue

MPN
44761069
Brand
Leitz
EAN-13
4002432139897
Order Code
16-7073
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
1+ £11.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Leitz 44761069 is a squared notebook featuring a distinctive Titanium blue cover, designed for durability and functionality. This A4 notebook contains 80 sheets, offering ample space for technical drawings, calculations, and documentation. The precision of the squared layout is particularly well-suited for engineers and architects who require accurate grid paper for sketching and plotting data. The robust binding and high-quality paper ensure that the notebook can withstand frequent usage in various engineering environments, from fieldwork to project meetings. This practical tool is essential for professionals who demand reliability and precision in their paper-based records.
Type Notebook
Paper Size A4
Number of Sheets 80
Book cover type Hardcover
colouration Monochromatic
Content 1
Cover Colour Titanium blue
Fastener type Elastic band
Format A4
Grammage 100g/m²
Height 297mm
Lid Colour Grey
Line Spacing Squared
Locking type Elastic band
Media weight 100 g/m²
No. of sheets 80
Number of bookmarks 1
Paper ruling type Squared paper
Pen loop Yes
Perforated tear line No
Pocket Yes
Pockets quantity 1 pockets
Product colour Blue
Product Type Notebook
Quantity per pack 1 pc(s)
refillable No
Rounded corners Yes
Rounded edges Yes
Ruled paper Yes
Sheets quantity 80 sheets
Sustainability certificates Forest Stewardship Council (FSC)
Target audience Adult
Width 217mm

Reviews

Be the first to submit a review

Trustpilot