Leitz 44761028 Notebook Squared Garnet red 80 sheets A4 Notebooks Paper

MPN
44761028
Brand
Leitz
EAN-13
4002432139873
Order Code
16-7072
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
1+ £14.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Leitz 44761028 is a high-quality notebook specifically designed for engineering professionals requiring precise organisation of notes and sketches. This A4-sized notebook features squared paper, which is particularly useful for technical drawings, calculations, and diagrammatic representations essential in engineering practices. With a total of 80 sheets, the Leitz notebook is bound to handle comprehensive project documentation without frequent replacements. The garnet red cover ensures durability and easy identification in a crowded workspace, making it a practical choice for engineers who value structure and functionality in their work materials.
Type Notebook
Paper Size A4
Number of Sheets 80
Book cover type Hardcover
colouration Monochromatic
Content 1
Cover Colour Garnet red
Fastener type Elastic band
Format A4
Grammage 100g/m²
Height 297mm
Lid Colour Grey
Line Spacing Squared
Locking type Elastic band
Media weight 100 g/m²
No. of sheets 80
Number of bookmarks 1
Paper ruling type Squared paper
Pen loop Yes
Perforated tear line No
Pocket Yes
Pockets quantity 1 pockets
Product colour Red
Product Type Notebook
Quantity per pack 1 pc(s)
refillable No
Rounded corners Yes
Rounded edges Yes
Ruled paper Yes
Sheets quantity 80 sheets
Sustainability certificates Forest Stewardship Council (FSC)
Target audience Adult
Width 217mm

Reviews

Be the first to submit a review

Trustpilot