Leitz 44751094 Notebook Ruled Satin black 80 sheets A4

MPN
44751094
Brand
Leitz
EAN-13
4002432139866
Order Code
16-7071
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
1+ £11.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Leitz 44751094 is an A4-sized notebook specifically designed to meet the requirements of professionals who require precise, reliable documentation. The notebook features 80 sheets of high-quality, ruled paper, which provides a structured surface for writing, ensuring clarity and neatness in note-taking. Its satin black cover not only offers a sophisticated appearance but also ensures durability and protection of the contents during everyday use. Ideal for engineering environments, this notebook supports tasks such as recording technical notes during lab experiments, drafting schematic details, and documenting procedural operations. The consistent page layout aids in maintaining organised records essential for technical review and reference.
Type Notebook
Paper Size A4
Number of Sheets 80
Book cover type Hardcover
colouration Monochromatic
Content 1
Cover Colour Satin black
Cover Material Cardboard
Fastener type Elastic band
Format A4
Grammage 100g/m²
Height 297mm
Lid Colour Grey
Line Spacing Ruled
Locking type Elastic band
Media weight 100 g/m²
No. of sheets 80
Number of bookmarks 1
Paper ruling type Lined paper
Pen loop Yes
Perforated tear line No
Pocket Yes
Pockets quantity 1 pockets
Product colour Black
Product Type Notebook
Quantity per pack 1 pc(s)
refillable No
Rounded corners Yes
Rounded edges Yes
Ruled paper Yes
Sheets quantity 80 sheets
Sustainability certificates Forest Stewardship Council (FSC)
Target audience Adult
Width 217mm

Reviews

Be the first to submit a review

Trustpilot