Leitz 44751069 Notebook Ruled Titanium blue 80 sheets A4

MPN
44751069
Brand
Leitz
EAN-13
4002432139859
Order Code
16-7070
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £11.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Leitz 44751069 is an A4 notebook featuring a ruled format suitable for detailed note-taking and documentation. The notebook contains 80 sheets, providing ample space for extensive record-keeping. The Titanium blue cover offers a durable and professional appearance, ideal for both office and field engineering applications. Engineers might utilise this notebook for tasks such as logging experimental data, designing initial sketches, or recording technical meetings. Its robust construction ensures it withstands frequent use and handling, making it a reliable resource in both laboratory and on-site environments.
Type Notebook
Paper Size A4
Number of Sheets 80
Book cover type Hardcover
colouration Monochromatic
Content 1
Cover Colour Titanium blue
Fastener type Elastic band
Format A4
Grammage 100g/m²
Height 297mm
Lid Colour Grey
Line Spacing Ruled
Locking type Elastic band
Media weight 100 g/m²
No. of sheets 80
Number of bookmarks 1
Paper ruling type Lined paper
Pen loop Yes
Perforated tear line No
Pocket Yes
Pockets quantity 1 pockets
Product colour Blue
Product Type Notebook
Quantity per pack 1 pc(s)
refillable No
Rounded corners Yes
Rounded edges Yes
Ruled paper Yes
Sheets quantity 80 sheets
Sustainability certificates Forest Stewardship Council (FSC)
Target audience Adult
Width 217mm

Reviews

Be the first to submit a review

Trustpilot