Leitz 44751028 Ruled Notebook Garnet Red 80 Sheets A4 Paper Pads & Labels

MPN
44751028
Brand
Leitz
EAN-13
4002432139835
Order Code
16-7069
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
1+ £14.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Leitz, with the Manufacturer's Part Number 44751028, presents a meticulously designed ruled notebook in a garnet red colour, containing 80 sheets of A4-sized paper fundamentally suitable for professional documentation. This product is categorised under paper, pads, and labels, and it serves essential roles in organisational and engineering environments where precise notation and documentation are crucial. Each sheet offers consistent line rulings that support accurate writing, aiding in the clarity of record-keeping and drafting. This notebook is particularly beneficial in engineering applications for maintaining comprehensive project notes, recording calculations, and facilitating effective communication of ideas and plans.
Type Notebook
Paper Size A4
Number of Sheets 80
Book cover type Hardcover
colouration Monochromatic
Content 1
Cover Colour Garnet red
Cover Material Cardboard
Fastener type Elastic band
Format A4
Grammage 100g/m²
Height 297mm
Lid Colour Grey
Line Spacing Ruled
Locking type Elastic band
Media weight 100 g/m²
No. of sheets 80
Number of bookmarks 1
Paper ruling type Lined paper
Pen loop Yes
Perforated tear line No
Pocket Yes
Pockets quantity 1 pockets
Product colour Red
Product Type Notebook
Quantity per pack 1 pc(s)
refillable No
Rounded corners Yes
Rounded edges Yes
Ruled paper Yes
Sheets quantity 80 sheets
Sustainability certificates Forest Stewardship Council (FSC)
Target audience Adult
Width 217mm

Reviews

Be the first to submit a review

Trustpilot