Leitz 44740095 Notebook Ruled Black 80 sheets B5 size Paper Pads Labels

MPN
44740095
Brand
Leitz
EAN-13
4002432101870
Order Code
16-7068
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Was Unit Price (Ex VAT)
1+ £18.89 £18.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Leitz 44740095 is a well-designed notebook that fits into the category of paper, pads, and labels. This notebook features a classic and durable black cover, housing 80 sheets of B5-sized, ruled paper, providing ample space for detailed note-taking essential in engineering environments. The B5 format offers a balanced size, making it portable while still providing sufficient room for complex sketches, calculations, and conceptual designs. Ideal for both field and desk use, this notebook assists engineers in systematically documenting project notes, technical drawings, and process modifications. Its reliable paper quality ensures compatibility with various writing instruments, supporting longevity and clarity in technical documentation.
Type Notebook
Paper Size B5
Number of Sheets 80
Book cover type Hardcover
Content 1
Cover Colour Black
Depth 20mm
Grammage 100g/m²
Height 244mm
Lid Colour Black
Line Spacing Ruled
Locking type Elastic band
No. of sheets 80
Product colour Black
Product Type Notebook
refillable No
Rounded corners Yes
Ruled paper Yes
Spine Colour Black
Weight 500g
Width 187mm

Reviews

Be the first to submit a review

Trustpilot