Leitz 44730095 Notebook Squared Black 80 sheets B5 Paper Pads Labels

MPN
44730095
Brand
Leitz
EAN-13
4002432101849
Order Code
16-7067
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
1+ £18.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Leitz 44730095 features prominently as a high-quality paper pad designed for precise note-taking and documentation purposes. The notebook contains 80 sheets of squared paper in B5 size, making it ideal for technical drawings, engineering calculations, and methodical organisation of detail-oriented tasks. The squared layout provides a clear structure that is particularly beneficial for creating graphs and diagrams, essential in various engineering disciplines. The black cover adds a professional aesthetic, protecting the contents while remaining suitable for use in both office and field environments. The product aligns with the needs of engineers who require reliable and organised documentation tools for effective project management and technical analyses.
Type Notebook
Paper Size B5
Number of Sheets 80
Content 1
Cover Colour Black
Depth 244mm
Grammage 100g/m²
Height 20mm
Lid Colour Black
Line Spacing Squared
Locking type Elastic band
Material Cardboard
No. of sheets 80
Product Type Notebook
Rack size 483 mm (19")
refillable No
Rounded corners Yes
Spine Colour Black
Width 187mm

Reviews

Be the first to submit a review

Trustpilot