Leitz 44720095 Notebook Ruled Black 80 Sheets A4

MPN
44720095
Brand
Leitz
EAN-13
4002432100897
Order Code
16-7066
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
1+ £19.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Leitz 44720095 is a premium-quality notebook designed to meet the demands of engineers requiring precise and reliable documentation. Featuring 80 sheets of ruled A4 paper, this notebook is ideal for detailed note-taking, calculations, and project records. The sleek black cover ensures durability and a professional appearance suitable for use in design reviews, field assessments, and technical meetings. Leitz's thoughtful design facilitates clear organisation, while the standard A4 size allows easy integration into office filing systems for efficient record keeping.
Type Notebook
Paper Size A4
Number of Sheets 80
Book cover type Hardcover
Content 1
Cover Colour Black
Cover Material Cardboard
Depth 20mm
Format A4
Grammage 100g/m²
Height 298mm
Line Spacing Ruled
Locking type Elastic band
Material Faux leather
No. of sheets 80
Product colour Black
Product Type Notebook
refillable No
Rounded corners Yes
Ruled paper Yes
Spine Colour Black
Weight 710g
Width 216mm

Reviews

Be the first to submit a review

Trustpilot